Part Details for ICE-163-SL180-TG by 3M Electronics
Overview of ICE-163-SL180-TG by 3M Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Electronic Manufacturing
Part Details for ICE-163-SL180-TG
ICE-163-SL180-TG CAD Models
ICE-163-SL180-TG Part Data Attributes
|
ICE-163-SL180-TG
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
ICE-163-SL180-TG
3M Electronics
DIP16, IC SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | POLYESTER | |
Number of Contacts | 16 |
Alternate Parts for ICE-163-SL180-TG
This table gives cross-reference parts and alternative options found for ICE-163-SL180-TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE-163-SL180-TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-163-SL180-TG30 | IC Socket, DIP16, 16 Contact(s) | 3M Interconnect | ICE-163-SL180-TG vs ICE-163-SL180-TG30 |
ICE-163-SL180-TT | DIP16, IC SOCKET | 3M Electronics | ICE-163-SL180-TG vs ICE-163-SL180-TT |
ICE-163-SL180-TG30 | DIP16, IC SOCKET | 3M Electronics | ICE-163-SL180-TG vs ICE-163-SL180-TG30 |
ICE-163-SL180-TT | IC Socket, DIP16, 16 Contact(s) | 3M Interconnect | ICE-163-SL180-TG vs ICE-163-SL180-TT |