Part Details for ICE3A0565ZXKLA1 by Infineon Technologies AG
Overview of ICE3A0565ZXKLA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3A0565ZXKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-ICE3A0565ZXKLA1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 2000 Lead time: 13 Weeks Container: Tube | Limited Supply - Call |
|
$1.7548 | Buy Now |
DISTI #
ICE3A0565ZXKLA1
|
Avnet Americas | Current Mode PWM Controller IC for SMPS 650V 7-Pin PDIP Tube - Rail/Tube (Alt: ICE3A0565ZXKLA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-ICE3A0565ZXKLA1
|
Mouser Electronics | AC/DC Converters Y RoHS: Compliant | 1967 |
|
$1.6400 / $3.3200 | Buy Now |
|
Future Electronics | 650 V 100 kHz Through Hole Off-Line SMPS Current Mode Controller - PG-DIP-7-1 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.6300 | Buy Now |
DISTI #
SP000964060
|
EBV Elektronik | Current Mode PWM Controller IC for SMPS 650V 7-Pin PDIP Tube (Alt: SP000964060) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ICE3A0565ZXKLA1
ICE3A0565ZXKLA1 CAD Models
ICE3A0565ZXKLA1 Part Data Attributes
|
ICE3A0565ZXKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3A0565ZXKLA1
Infineon Technologies AG
Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP7, ROHS COMPLIANT, PLASTIC, DIP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T7 | |
Length | 9.52 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.37 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |