Power Circuits
ICE3A1065LJHKLA1
Infineon Technologies AG
Description: Switching Regulator, Current-mode, 3.4A, 113kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8

Overview of ICE3A1065LJHKLA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ICE3A1065LJHKLA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICE3A1065LJHKLA1 by Infineon Technologies AG

ICE3A1065LJHKLA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
26 V
Input Voltage-Min
10.5 V
Input Voltage-Nom
18 V
JESD-30 Code
R-PDIP-T8
Length
9.52 mm
Number of Functions
1
Number of Terminals
8
Output Current-Max
3.4 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
4.37 mm
Surface Mount
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
113 kHz
Technology
BICMOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. ICE3A1065LJHKLA1
    Infineon Technologies AG
    Switching Regulator, Current-mode, 3.4A, 113kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8
    VS

Alternate Parts for ICE3A1065LJHKLA1

This table gives cross-reference parts and alternative options found for ICE3A1065LJHKLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE3A1065LJHKLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICE3A1065LJXKLA1 Switching Regulator, Current-mode, 3.4A, 113kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8 Infineon Technologies AG ICE3A1065LJHKLA1 vs ICE3A1065LJXKLA1

Related Parts for ICE3A1065LJHKLA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICE3A1065LJHKLA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICE3A1065LJHKLA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of ICE3A1065LJHKLA1 would you like to use for your alert(s)?
  • Please alert me when ICE3A1065LJHKLA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICE3A1065LJHKLA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICE3A1065LJHKLA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICE3A1065LJHKLA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICE3A1065LJHKLA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICE3A1065LJHKLA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: