Part Details for ICE3AR2280JZ by Infineon Technologies AG
Overview of ICE3AR2280JZ by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3AR2280JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-ICE3AR2280JZ
|
Mouser Electronics | AC/DC Converters OFFLINE SMPS CURR MODE CTRLR 800V RoHS: Compliant | 1935 |
|
$1.4500 / $3.0600 | Buy Now |
DISTI #
79003954
|
Verical | AC to DC Switching Converter Flyback 11.2V 100kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2301 | Americas - 2000 |
|
$2.6162 / $3.0595 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$2.0720 / $3.1080 | Buy Now | |
|
Quest Components | 1600 |
|
$2.7900 / $5.5800 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2000 |
|
$1.8600 / $5.2720 | Buy Now |
|
LCSC | DIP-7 AC-DC Controllers Regulators ROHS | 1381 |
|
$0.7625 / $1.3906 | Buy Now |
Part Details for ICE3AR2280JZ
ICE3AR2280JZ CAD Models
ICE3AR2280JZ Part Data Attributes:
|
ICE3AR2280JZ
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3AR2280JZ
Infineon Technologies AG
Switching Controller, Current-mode, 113kHz Switching Freq-Max, BICMOS, PDIP7, GREEN, PLASTIC, DIP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.2 V | |
Input Voltage-Nom | 17 V | |
JESD-30 Code | R-PDIP-T7 | |
Length | 9.385 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 113 kHz | |
Technology | BICMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ICE3AR2280JZ
This table gives cross-reference parts and alternative options found for ICE3AR2280JZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE3AR2280JZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE3AR2280JZ-T | Switching Controller, | Infineon Technologies AG | ICE3AR2280JZ vs ICE3AR2280JZ-T |