Part Details for ICE3B0565J by Infineon Technologies AG
Overview of ICE3B0565J by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3B0565J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-ICE3B0565J
|
Mouser Electronics | AC/DC Converters Off-Line SMPS Currnt Mode CTRLR 650V RoHS: Compliant | 4420 |
|
$1.0900 / $2.5400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 1317 |
|
$2.5808 / $2.8674 | Buy Now |
|
LCSC | DIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 50 |
|
$0.9652 / $1.5023 | Buy Now |
Part Details for ICE3B0565J
ICE3B0565J CAD Models
ICE3B0565J Part Data Attributes:
|
ICE3B0565J
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3B0565J
Infineon Technologies AG
Switching Regulator, Current-mode, 0.5A, 76kHz Switching Freq-Max, BICMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8-6 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 10.3 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.52 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.37 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 76 kHz | |
Technology | BICMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ICE3B0565J
This table gives cross-reference parts and alternative options found for ICE3B0565J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE3B0565J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE3B0565JXKLA1 | Switching Regulator, Current-mode, 0.5A, 76kHz Switching Freq-Max, BICMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8-6 | Infineon Technologies AG | ICE3B0565J vs ICE3B0565JXKLA1 |
ICE3B0565J | 0.5 A SWITCHING REGULATOR, 76 kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8-6 | Rochester Electronics LLC | ICE3B0565J vs ICE3B0565J |
ICE3B0565JFKLA1 | Switching Regulator, Current-mode, 0.5A, 76kHz Switching Freq-Max, BICMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8-6 | Infineon Technologies AG | ICE3B0565J vs ICE3B0565JFKLA1 |