Part Details for ICE3BR0665J by Infineon Technologies AG
Overview of ICE3BR0665J by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3BR0665J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-ICE3BR0665J
|
Mouser Electronics | AC/DC Converters Off-Line SMPS Crrnt Mode 650V RoHS: Compliant | 1311 |
|
$1.5500 / $3.3200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 1546 |
|
$3.0619 / $3.2542 | Buy Now |
DISTI #
ICPWM8864
|
Rutronik | SMPS PG-DIP-8 THT RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.3200 | Buy Now |
|
Sense Electronic Company Limited | DIP-8 | 8000 |
|
RFQ |
Part Details for ICE3BR0665J
ICE3BR0665J CAD Models
ICE3BR0665J Part Data Attributes
|
ICE3BR0665J
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3BR0665J
Infineon Technologies AG
Switching Regulator, Current-mode, 73.5kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 9.8 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.385 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 73.5 kHz | |
Technology | BICMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ICE3BR0665J
This table gives cross-reference parts and alternative options found for ICE3BR0665J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE3BR0665J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE3BR0665JXKLA1 | Switching Regulator, Current-mode, 73.5kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Infineon Technologies AG | ICE3BR0665J vs ICE3BR0665JXKLA1 |
ICE3BR0665JFKLA1 | Switching Regulator, Current-mode, 73.5kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Infineon Technologies AG | ICE3BR0665J vs ICE3BR0665JFKLA1 |