Part Details for ICE3BR0665JZ by Infineon Technologies AG
Overview of ICE3BR0665JZ by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3BR0665JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-ICE3BR0665JZ
|
Mouser Electronics | AC/DC Converters COOLSET RoHS: Compliant | 0 |
|
Order Now |
Part Details for ICE3BR0665JZ
ICE3BR0665JZ CAD Models
ICE3BR0665JZ Part Data Attributes
|
ICE3BR0665JZ
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3BR0665JZ
Infineon Technologies AG
Switching Controller, Current-mode, 15.75A, 73.5kHz Switching Freq-Max, BICMOS, PDIP7, ROHS COMPLIANT, PLASTIC, DIP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | DIP, DIP7/8,.3 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.2 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T7 | |
Length | 9.385 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 15.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 73.5 kHz | |
Technology | BICMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ICE3BR0665JZ
This table gives cross-reference parts and alternative options found for ICE3BR0665JZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE3BR0665JZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE3BR0665JZHKLA1 | Switching Controller, Current-mode, 15.75A, 73.5kHz Switching Freq-Max, BICMOS, PDIP7, ROHS COMPLIANT, PLASTIC, DIP-7 | Infineon Technologies AG | ICE3BR0665JZ vs ICE3BR0665JZHKLA1 |