Part Details for ICE3BS03LJGXUMA1 by Infineon Technologies AG
Overview of ICE3BS03LJGXUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3BS03LJGXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9895
|
Newark | Pwm Controller, 65Khz, 26V, Soic-8, Input Voltage:-, Output Voltage:-, Output Current:-, Supply Voltage Min:10.5V, Supply Voltage Max:26V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:65Khz, Operating Temperature Rohs Compliant: Yes |Infineon ICE3BS03LJGXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7097 |
|
$0.8830 / $1.2700 | Buy Now |
DISTI #
ICE3BS03LJGXUMA1CT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DSO Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17039 In Stock |
|
$0.6694 / $1.5800 | Buy Now |
DISTI #
ICE3BS03LJGXUMA1
|
Avnet Americas | Current Mode PWM Controller IC for SMSP 500V 65kHz 8-Pin DSO Tube - Tape and Reel (Alt: ICE3BS03LJGXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 42500 |
|
$0.8218 | Buy Now |
DISTI #
726-ICE3BS03LJGXUMA1
|
Mouser Electronics | AC/DC Converters OFF-LINE SMPS CRRNT MODE CONTROLLER RoHS: Compliant | 4854 |
|
$0.6690 / $1.1200 | Buy Now |
DISTI #
V72:2272_06384233
|
Arrow Electronics | AC to DC Switching Converter Flyback 65kHz T/R 8-Pin DSO Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2212 Container: Cut Strips | Americas - 2349 |
|
$0.6799 / $0.7492 | Buy Now |
|
Future Electronics | ICE3BS03xx: 26 V 65 kHz 55 ns Off-Line SMPS Current Mode Controller - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6950 | Buy Now |
DISTI #
62836315
|
Verical | AC to DC Switching Converter Flyback 65kHz T/R 8-Pin DSO Min Qty: 9 Package Multiple: 1 Date Code: 2212 | Americas - 2349 |
|
$0.6799 / $0.7492 | Buy Now |
|
Rochester Electronics | ICE3BS03L - Off-Line SMPS Current Mode Controller RoHS: Compliant Status: Active Min Qty: 1 | 25745 |
|
$0.6572 / $0.7732 | Buy Now |
DISTI #
ICE3BS03LJGXUMA1
|
Avnet Americas | Current Mode PWM Controller IC for SMSP 500V 65kHz 8-Pin DSO Tube - Tape and Reel (Alt: ICE3BS03LJGXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 42500 |
|
$0.8218 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 2405 |
|
$1.1195 / $1.4356 | Buy Now |
Part Details for ICE3BS03LJGXUMA1
ICE3BS03LJGXUMA1 CAD Models
ICE3BS03LJGXUMA1 Part Data Attributes
|
ICE3BS03LJGXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3BS03LJGXUMA1
Infineon Technologies AG
Switching Controller, Current-mode, 73.7kHz Switching Freq-Max, BICMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 73.7 kHz | |
Technology | BICMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |