Part Details for ICE5LP4K-CM36ITR by Lattice Semiconductor Corporation
Overview of ICE5LP4K-CM36ITR by Lattice Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Telecommunications
Price & Stock for ICE5LP4K-CM36ITR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9774
|
Newark | Ice40 Ultra (Ice5), 3,520Luts, 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor ICE5LP4K-CM36ITR Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8900 | Buy Now |
DISTI #
ICE5LP4K-CM36ITR-ND
|
DigiKey | IC FPGA 26 I/O 36UCFBGA Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4350 | Buy Now |
DISTI #
842-ICE5LP4K-CM36ITR
|
Mouser Electronics | FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 3520 Logic Cells RoHS: Compliant | 0 |
|
$6.4400 | Order Now |
DISTI #
V36:1790_13794260
|
Arrow Electronics | FPGA iCE40 Ultra Family 3520 Cells 40nm Technology 1.2V 36-Pin UCBGA T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 1917 | Americas - 4000 |
|
$5.9830 | Buy Now |
|
Future Electronics | IC FPGA 26 I/O 36UCFBGA RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 20000 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$7.1200 | Buy Now |
DISTI #
74063449
|
Verical | FPGA iCE40 Ultra Family 3520 Cells 40nm Technology 1.2V 36-Pin UCBGA T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1917 | Americas - 4000 |
|
$5.9830 | Buy Now |
|
Flip Electronics | Stock | 50000 |
|
RFQ |
Part Details for ICE5LP4K-CM36ITR
ICE5LP4K-CM36ITR CAD Models
ICE5LP4K-CM36ITR Part Data Attributes:
|
ICE5LP4K-CM36ITR
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ICE5LP4K-CM36ITR
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | UCFBGA-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Combinatorial Delay of a CLB-Max | 9 ns | |
JESD-30 Code | S-PBGA-B36 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 440 | |
Number of Inputs | 26 | |
Number of Logic Cells | 3520 | |
Number of Outputs | 26 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 440 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 0.91 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for ICE5LP4K-CM36ITR
This table gives cross-reference parts and alternative options found for ICE5LP4K-CM36ITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE5LP4K-CM36ITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE5LP4K-CM36ITR50 | Field Programmable Gate Array, | Lattice Semiconductor Corporation | ICE5LP4K-CM36ITR vs ICE5LP4K-CM36ITR50 |