Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Tube |
|
View this part on Avnet Americas | 0 | 2,000 | Tube |
|
View this part on Rochester Electronics | 6,546 | 1 |
|
|
View this part on TME Electronic Components | 38 | 1 |
|
|
View this part on Avnet Europe | 0 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
6,584
ICE5QR0680AZXKLA1
Yes
Not Recommended
DIP,
compliant
8542.39.00.01
Infineon Technologies AG
7.06
ANALOG CIRCUIT
R-PDIP-T7
e3
9.435 mm
1
7
125 °C
-40 °C
PLASTIC/EPOXY
DIP
RECTANGULAR
IN-LINE
4.57 mm
27 V
9.5 V
18 V
NO
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.