Datasheets
ICF-318-T-O by: Samtec Inc

IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.36inch Row Spacing, ROHS COMPLIANT

Part Details for ICF-318-T-O by Samtec Inc

Overview of ICF-318-T-O by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ICF-318-T-O

Part # Distributor Description Stock Price Buy
DISTI # 84T0263
Newark Ic Socket, Dip, 2.54Mm, 18 Position, Smt, No. Of Contacts:18Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:Icf Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Tin Plated Contactsrohs Compliant: Yes |Samtec ICF-318-T-O Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.1200
  • 50 $3.4700
  • 100 $2.8200
  • 500 $1.8700
  • 1,000 $1.4200
$1.4200 / $4.1200 Buy Now
DISTI # ICF-318-T-O-ND
DigiKey CONN IC DIP SOCKET 18POS TIN Min Qty: 1 Lead time: 6 Weeks Container: Tube 372
In Stock
  • 1 $2.8700
  • 10 $2.6030
  • 25 $2.4652
  • 50 $2.4078
  • 100 $2.2932
  • 250 $2.0066
  • 500 $1.9492
  • 1,000 $1.6626
  • 2,500 $1.5479
$1.5479 / $2.8700 Buy Now
DISTI # ICF-318-T-O
Avnet Americas IC & Component Socket, 18 Contacts, DIP Socket, 2.54 mm, ICF, 7.62 mm, Beryllium Copper - Rail/Tube (Alt: ICF-318-T-O) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube 0
  • 1 $2.7400
  • 50 $2.2300
  • 100 $1.8900
  • 500 $1.6800
  • 1,000 $1.4100
$1.4100 / $2.7400 Buy Now
DISTI # 200-ICF318TO
Mouser Electronics IC & Component Sockets .100" Surface Mount Screw Machine DIP Socket RoHS: Compliant 20
  • 1 $2.7400
  • 50 $2.2300
  • 100 $1.8900
  • 500 $1.6800
  • 1,000 $1.4100
  • 2,000 $1.3300
  • 5,000 $1.1500
$1.1500 / $2.7400 Buy Now
Onlinecomponents.com .100" Surface Mount Screw Machine DIP Socket RoHS: Compliant 0
  • 1 $2.7350
  • 50 $2.2260
  • 100 $1.8860
  • 500 $1.6770
  • 1,000 $1.4070
  • 2,000 $1.3270
  • 5,000 $1.1480
  • 10,000 $0.9680
$0.9680 / $2.7350 Buy Now
DISTI # ICF-318-T-O
Avnet Americas IC & Component Socket, 18 Contacts, DIP Socket, 2.54 mm, ICF, 7.62 mm, Beryllium Copper - Rail/Tube (Alt: ICF-318-T-O) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube 0
  • 1 $2.7400
  • 50 $2.2300
  • 100 $1.8900
  • 500 $1.6800
  • 1,000 $1.4100
$1.4100 / $2.7400 Buy Now
DISTI # ICF-318-T-O
Avnet Americas IC & Component Socket, 18 Contacts, DIP Socket, 2.54 mm, ICF, 7.62 mm, Beryllium Copper - Rail/Tube (Alt: ICF-318-T-O) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube 0
  • 1 $2.7400
  • 50 $2.2300
  • 100 $1.8900
  • 500 $1.6800
  • 1,000 $1.4100
$1.4100 / $2.7400 Buy Now
DISTI # 000000000000125032
Sager IC & Component Sockets .100 Surface Mount Screw Machine DIP Socket Min Qty: 1 0
  • 1 $2.7400
  • 50 $2.2300
  • 100 $1.8900
  • 500 $1.6800
  • 1,000 $1.4100
  • 2,000 $1.3300
$1.3300 / $2.7400 Buy Now
DISTI # 3683431
Farnell RECEPTACLE, 2.54MM, SMT, 18WAY RoHS: Compliant Min Qty: 10 Lead time: 3 Weeks, 5 Days Container: Each 0
  • 10 $1.8887
$1.8887 Buy Now
Master Electronics .100" Surface Mount Screw Machine DIP Socket RoHS: Compliant 0
  • 1 $2.7400
  • 50 $2.2300
  • 100 $1.8900
  • 500 $1.6800
  • 1,000 $1.4100
  • 2,000 $1.3300
  • 5,000 $1.1500
  • 10,000 $0.9700
$0.9700 / $2.7400 Buy Now
DISTI # ICF-318-T-O
Toby Electronics ICF - Samtec 2.54mm Surface Mount Screw Machine DIP Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days 0
  • 1 $1.7893
  • 50 $1.7396
  • 100 $1.6526
  • 500 $1.6029
  • 1,000 $1.3669
  • 2,000 $1.2799
  • 5,000 $1.0898
  • 10,000 $0.9121
$0.9121 / $1.7893 Buy Now

Part Details for ICF-318-T-O

ICF-318-T-O CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICF-318-T-O Part Data Attributes

ICF-318-T-O Samtec Inc
Buy Now Datasheet
Compare Parts:
ICF-318-T-O Samtec Inc IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.36inch Row Spacing, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 2 Weeks, 5 Days
Samacsys Manufacturer SAMTEC
Additional Feature TIGER EYE CONTACT
Body Breadth 0.375 inch
Body Depth 0.18 inch
Body Length 0.9 inch
Contact Configuration RECTANGLE
Contact Finish Mating MATTE TIN OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER
Contact Style RND PIN-SKT
Current Rating 1 A
Device Socket Type IC SOCKET
Device Type Used On DIP18
Dielectric Withstanding Voltage 600VAC V
Housing Material LIQUID CRYSTAL POLYMER
Insulation Resistance 5000000000 Ω
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 18
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICF-318-T-O by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICF-318-T-O by Samtec Inc

  • Please alert me when ICF-318-T-O inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICF-318-T-O alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICF-318-T-O to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICF-318-T-O alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICF-318-T-O.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICF-318-T-O by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: