Part Details for ICF-320-S-O-TR by Samtec Inc
Overview of ICF-320-S-O-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ICF-320-S-O-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ICF-320-S-O-TR-ND
|
DigiKey | .100" SURFACE MOUNT SCREW MACHIN Min Qty: 625 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3794 | Buy Now |
DISTI #
ICF-320-S-O-TR
|
Avnet Americas | Conn DIP Socket SKT 20 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: ICF-320-S-O-TR) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$3.6100 / $5.3500 | Buy Now |
DISTI #
200-ICF320SOTR
|
Mouser Electronics | IC & Component Sockets ".100"" Surface Mount Screw Machine DIP Socket" RoHS: Compliant | 0 |
|
$3.3800 / $3.6100 | Order Now |
|
Onlinecomponents.com | .100" Surface Mount Screw Machine DIP Socket RoHS: Compliant | Alternative Product Available |
|
$2.4900 / $5.3500 | Buy Now |
DISTI #
ICF-320-S-O-TR
|
Avnet Americas | Conn DIP Socket SKT 20 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: ICF-320-S-O-TR) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$3.6100 / $5.3500 | Buy Now |
DISTI #
ICF-320-S-O-TR
|
Avnet Americas | Conn DIP Socket SKT 20 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: ICF-320-S-O-TR) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$3.6100 / $5.3500 | Buy Now |
DISTI #
000000000000125037
|
Sager | IC & Component Sockets .100 Surface Mount Screw Machine DIP Socket Min Qty: 1 | 0 |
|
$3.3800 / $5.3500 | Buy Now |
DISTI #
ICF-320-S-O-TR
|
Avnet Abacus | Conn DIP Socket SKT 20 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: ICF-320-S-O-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Surface Mount Screw Machine DIP Socket RoHS: Compliant | Alternative Product Available |
|
$2.4900 / $5.3500 | Buy Now |
Part Details for ICF-320-S-O-TR
ICF-320-S-O-TR CAD Models
ICF-320-S-O-TR Part Data Attributes
|
ICF-320-S-O-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICF-320-S-O-TR
Samtec Inc
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Additional Feature | TIGER EYE | |
Body Breadth | 0.375 inch | |
Body Depth | 0.18 inch | |
Body Length | 1 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT |