Datasheets
ICH7548S05N by: XP Power

Overview of: ICH7548S05N by XP Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: ICH7548S05N

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Box

Part Details for: ICH7548S05N

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

ICH7548S05N XP Power

Buy Now Datasheet

Compare Parts:

ICH7548S05N XP Power DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, METAL PACKAGE-9

Part Life Cycle Code Active
Part Package Code MODULE
Package Description ,
Pin Count 9
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-MDMA-P9
Length 61 mm
Load Regulation-Max 0.2%
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Output Voltage-Max 5.5 V
Output Voltage-Min 4.5 V
Output Voltage-Nom 5 V
Package Body Material METAL
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 13.2 mm
Surface Mount NO
Technology HYBRID
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 75 W
Trim/Adjustable Output YES
Width 57.9 mm

Alternate Parts for: ICH7548S05N

Part Number Description Manufacturer Compare
VI-LC30-MXH1-CC Power Circuits DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation ICH7548S05N vs VI-LC30-MXH1-CC
LPD150-048-05-PI-075 Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Natel Engineering Company ICH7548S05N vs LPD150-048-05-PI-075
JAW075A1 Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, MODULE-9 GE Power Electronics Inc ICH7548S05N vs JAW075A1
HBS075ZG-AT1V Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Bel Power Solutions ICH7548S05N vs HBS075ZG-AT1V
PAH75S48-5/PV Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, TDK-Lambda Corporation ICH7548S05N vs PAH75S48-5/PV
HBS075ZG-A91H Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Bel Power Solutions ICH7548S05N vs HBS075ZG-A91H
HW075A-E Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, MODULE-10 GE Power Electronics Inc ICH7548S05N vs HW075A-E
HBS075ZG-AT83V Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Bel Power Solutions ICH7548S05N vs HBS075ZG-AT83V
AVD75B-48S05-6L Power Circuits DC-DC Regulated Power Supply Module, Artesyn Embedded Technologies ICH7548S05N vs AVD75B-48S05-6L
HBS075ZG-AN83V Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Bel Power Solutions ICH7548S05N vs HBS075ZG-AN83V

Update Alert Settings for: ICH7548S05N by XP Power

  • Please alert me when ICH7548S05N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICH7548S05N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICH7548S05N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICH7548S05N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICH7548S05N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICH7548S05N by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.