Heat Sink, Fin, Black Anodized,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
231 | Bulk |
|
|
231 | Each |
|
|
846 | Each |
|
|
ICK BGA 14 X 14 Fischer Elektronik GmbH & Co KGBuy Now Datasheet |
Compare Parts: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Construction | FIN | |
Device Used On | IC | |
Finish | BLACK ANODIZED | |
Height | 10 mm | |
Length | 14 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 14 mm |