Part Details for ICL3221CA-T by Rochester Electronics LLC
Overview of ICL3221CA-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3221CAZ | Renesas Electronics Corporation | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers | |
ICL3221CAZ-T | Renesas Electronics Corporation | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers |
Part Details for ICL3221CA-T
ICL3221CA-T CAD Models
ICL3221CA-T Part Data Attributes
|
ICL3221CA-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICL3221CA-T
Rochester Electronics LLC
LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, MO-150AC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for ICL3221CA-T
This table gives cross-reference parts and alternative options found for ICL3221CA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3221CA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65C3221DW | LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | ICL3221CA-T vs SN65C3221DW |
ICL3221IA-T | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Rochester Electronics LLC | ICL3221CA-T vs ICL3221IA-T |
MAX3221IPWG4 | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP -40 to 85 | Texas Instruments | ICL3221CA-T vs MAX3221IPWG4 |
SN65C3221DWR | LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | ICL3221CA-T vs SN65C3221DWR |
SP3220CA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, SSOP-16 | Sipex Corporation | ICL3221CA-T vs SP3220CA |
MAX3221EIPWRE4 | 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver 16-TSSOP -40 to 85 | Texas Instruments | ICL3221CA-T vs MAX3221EIPWRE4 |
MAX3221ECPWR | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 | Texas Instruments | ICL3221CA-T vs MAX3221ECPWR |
ICL3221EIA-T | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Rochester Electronics LLC | ICL3221CA-T vs ICL3221EIA-T |
MAX3221IPWR | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP -40 to 85 | Texas Instruments | ICL3221CA-T vs MAX3221IPWR |
ICL3221ECA-T | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Rochester Electronics LLC | ICL3221CA-T vs ICL3221ECA-T |