There are no models available for this part yet.
Overview of ICL3221CA by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3221CAZ | Renesas Electronics Corporation | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers | |
ICL3221CAZ-T | Renesas Electronics Corporation | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers |
Price & Stock for ICL3221CA by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, CMOS, PDSO16 | 90 |
|
$0.8700 / $1.4500 | Buy Now | ||
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, CMOS, PDSO16 | 57 |
|
$1.2760 / $2.3200 | Buy Now | ||
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, CMOS, PDSO16 | 42 |
|
$1.0850 / $2.1700 | Buy Now | ||
Rochester Electronics | RS-232 Transmitters/Recievers, 1 Driver, 1 Rcvr, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 258 |
|
$1.7000 / $2.0000 | Buy Now |
CAD Models for ICL3221CA by Intersil Corporation
Part Data Attributes for ICL3221CA by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SSOP
|
Package Description
|
PLASTIC, MO-150AC, SSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Differential Output
|
NO
|
Driver Number of Bits
|
1
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232; TIA-232; V.24; V.28
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
6.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0016 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
300 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
2 mm
|
Supply Current-Max
|
1 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
Alternate Parts for ICL3221CA
This table gives cross-reference parts and alternative options found for ICL3221CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3221CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C3221EDB | 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70 | Texas Instruments | ICL3221CA vs SN75C3221EDB |
ICL3221CA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16 | Renesas Electronics Corporation | ICL3221CA vs ICL3221CA |
TRSF3221ECDBG4 | 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70 | Texas Instruments | ICL3221CA vs TRSF3221ECDBG4 |
MAX3221MDBREP | Enhanced Product 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -55 to 125 | Texas Instruments | ICL3221CA vs MAX3221MDBREP |
ICL3221IAZ-T7A | Line Transceiver | Renesas Electronics Corporation | ICL3221CA vs ICL3221IAZ-T7A |
MAX3221IDBE4 | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85 | Texas Instruments | ICL3221CA vs MAX3221IDBE4 |
MAX3221CDBRG4 | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70 | Texas Instruments | ICL3221CA vs MAX3221CDBRG4 |
ICL3221IAZ | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | ICL3221CA vs ICL3221IAZ |
TRS3221ECDBG4 | LINE TRANSCEIVER, PDSO16, GREEN, SSOP-16 | Texas Instruments | ICL3221CA vs TRS3221ECDBG4 |
MAX3221EIDB | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85 | Texas Instruments | ICL3221CA vs MAX3221EIDB |
Related Parts for ICL3221CA
-
STM32F439NIH6Microcontrollers
-
ICL3222EIVLine Driver or Receivers
-
LTC6911CMS-1Other Analog ICs
-
ICL7136CM44ZAnalog to Digital Converters
-
ICL7660CBAZASwitching Regulator or Controllers
-
ICL7622ACSDOperational Amplifiers
-
ICL7665SIBAZ-TPower Management Circuits
-
IRFBC30STRLPBFPower Field-Effect Transistors
-
ISL8499IRZ-TMultiplexers or Switches