-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6113
|
Newark | Ic,line Transceiver,cmos,2 Driver,2 Rcvr,tssop,20Pin,plastic Rohs Compliant: Yes |Renesas ICL3222ECVZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9450 | Buy Now |
DISTI #
20-ICL3222ECVZ-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
ICL3222ECVZ-T
|
Avnet Americas | Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R - Tape and Reel (Alt: ICL3222ECVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 2500 Factory Stock |
|
$1.0795 / $1.2325 | Buy Now |
DISTI #
968-ICL3222ECVZ-T
|
Mouser Electronics | RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN COMEL RoHS: Compliant | 2860 |
|
$1.1100 / $2.5300 | Buy Now |
|
Future Electronics | ICL3222E Series 250kbps ±15kV ESD Protected RS-232 Transmitter/Receiver-TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 2/2 20TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 2500 |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
ICL3222ECVZ-T
|
Avnet Americas | Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R - Tape and Reel (Alt: ICL3222ECVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 2500 Factory Stock |
|
$1.0795 / $1.2325 | Buy Now |
DISTI #
ICL3222ECVZ-T
|
Avnet Americas | Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R - Tape and Reel (Alt: ICL3222ECVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 2500 Factory Stock |
|
$1.0795 / $1.2325 | Buy Now |
DISTI #
ICL3222ECVZ-T
|
Avnet Silica | Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R (Alt: ICL3222ECVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3222ECVZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3222ECVZ-T
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | M20.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ICL3222ECVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3222ECVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3222EIV | Line Transceiver | Renesas Electronics Corporation | ICL3222ECVZ-T vs ICL3222EIV |
ICL3222EIVZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC18, SSOP20, TSSOP20; Temp Range: See Datasheet | Intersil Corporation | ICL3222ECVZ-T vs ICL3222EIVZ-T |
ICL3232EIV-20-T | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | Intersil Corporation | ICL3222ECVZ-T vs ICL3232EIV-20-T |
ICL3232EIV-20 | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | Intersil Corporation | ICL3222ECVZ-T vs ICL3232EIV-20 |
ICL3232EIV-20Z-T | DUAL LINE TRANSCEIVER, PDSO20, ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-20 | Intersil Corporation | ICL3222ECVZ-T vs ICL3232EIV-20Z-T |
ICL3232EIV-20Z | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC16, SSOP16, TSSOP16, TSSOP20; Temp Range: See Datasheet | Intersil Corporation | ICL3222ECVZ-T vs ICL3232EIV-20Z |
ICL3222EIVZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube | Renesas Electronics Corporation | ICL3222ECVZ-T vs ICL3222EIVZ |
ICL3222EIV-T | Line Transceiver | Renesas Electronics Corporation | ICL3222ECVZ-T vs ICL3222EIV-T |
ICL3232ECV-20-T | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | Intersil Corporation | ICL3222ECVZ-T vs ICL3232ECV-20-T |
ICL3232EIV-20Z-T | Line Transceiver | Renesas Electronics Corporation | ICL3222ECVZ-T vs ICL3232EIV-20Z-T |