There are no models available for this part yet.
Overview of ICL3226CAZ by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3226CAZ-T | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel | |
ICL3226CAZ | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube |
CAD Models for ICL3226CAZ by Renesas Electronics Corporation
Part Data Attributes for ICL3226CAZ by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
SSOP
|
Pin Count
|
16
|
Manufacturer Package Code
|
M16.209
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Renesas Electronics
|
Interface IC Type
|
LINE TRANSCEIVER
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
2
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for ICL3226CAZ
This table gives cross-reference parts and alternative options found for ICL3226CAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3226CAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3226CAE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, SSOP-16 | Maxim Integrated Products | ICL3226CAZ vs MAX3226CAE-T |
ICL3226IA | Line Transceiver | Renesas Electronics Corporation | ICL3226CAZ vs ICL3226IA |
MAX3226CAE+ | 1µA Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | Analog Devices Inc | ICL3226CAZ vs MAX3226CAE+ |
ICL3226CA | Line Transceiver | Renesas Electronics Corporation | ICL3226CAZ vs ICL3226CA |
MAX3226ECAE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 | Maxim Integrated Products | ICL3226CAZ vs MAX3226ECAE |
MAX3226EAE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, SSOP-16 | Maxim Integrated Products | ICL3226CAZ vs MAX3226EAE-T |
MAX3226EAE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, SSOP-16 | Maxim Integrated Products | ICL3226CAZ vs MAX3226EAE |
MAX3226ECAE+ | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | Analog Devices Inc | ICL3226CAZ vs MAX3226ECAE+ |
ICL3226CA-T | Line Transceiver | Renesas Electronics Corporation | ICL3226CAZ vs ICL3226CA-T |
MAX3226EEAE+T | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | Analog Devices Inc | ICL3226CAZ vs MAX3226EEAE+T |
Related Parts for ICL3226CAZ
-
ICL3232ECA-TLine Driver or Receivers
-
ICL7107CPLAnalog to Digital Converters
-
ICE3RBR0665JZXKLA1Switching Regulator or Controllers
-
ICL7665SAIJAPower Management Circuits
-
ICE40UL1K-SWG16ITRField Programmable Gate Arrays
-
IBM25PPC750FX-GR1033TMicroprocessors
-
IDP45E60XKSA1Rectifier Diodes
-
ICH15048S12Power Supply Modules
-
IDT2308B-2DCGClock Drivers