ICL3226ECA
Description: Line Transceiver

Overview of ICL3226ECA by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ICL3226ECAZ Renesas Electronics Corporation ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube
ICL3226ECAZ-T Renesas Electronics Corporation ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel

Price & Stock for ICL3226ECA by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ICL3226ECA-ND
DigiKey IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 1 Container: Tray 13
In Stock
  • 1 $1.7000
  • 10 $1.4590
$1.4590 / $1.7000 Buy Now
DISTI # ICL3226ECA
Avnet Americas RS232 3V 1D/1R 15KV E-DWN 16SSOP COM - Bulk (Alt: ICL3226ECA) RoHS: Not Compliant Min Qty: 224 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 748 Partner Stock
RFQ

CAD Models for ICL3226ECA by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ICL3226ECA by Renesas Electronics Corporation

ICL3226ECA
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
SSOP-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Differential Output
NO
Driver Number of Bits
1
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G16
Length
6.2 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Receiver Number of Bits
1
Seated Height-Max
2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. ICL3226ECA
    Renesas Electronics Corporation
    Line Transceiver
    VS

Alternate Parts for ICL3226ECA

This table gives cross-reference parts and alternative options found for ICL3226ECA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3226ECA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3226EAE+G1Z Line Transceiver, Maxim Integrated Products ICL3226ECA vs MAX3226EAE+G1Z
MAX3226ECAE+ ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C Analog Devices Inc ICL3226ECA vs MAX3226ECAE+
MAX3226EEAE+T ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C Analog Devices Inc ICL3226ECA vs MAX3226EEAE+T
ICL3226EIAZ-T ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel Renesas Electronics Corporation ICL3226ECA vs ICL3226EIAZ-T
ICL3226ECA LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 Intersil Corporation ICL3226ECA vs ICL3226ECA
ICL3226CA Line Transceiver Renesas Electronics Corporation ICL3226ECA vs ICL3226CA
MAX3226EAE+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, SSOP-16 Maxim Integrated Products ICL3226ECA vs MAX3226EAE+
MAX3226EAE+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 5.30 MM, SSOP-16 Maxim Integrated Products ICL3226ECA vs MAX3226EAE+T
ICL3226ECAZ ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube Renesas Electronics Corporation ICL3226ECA vs ICL3226ECAZ
MAX3226ECAE Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 Maxim Integrated Products ICL3226ECA vs MAX3226ECAE
Part Number Description Manufacturer Compare
MAX3226ECAE+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 Maxim Integrated Products ICL3226ECA vs MAX3226ECAE+T
MAX3226EEAE+T ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C Analog Devices Inc ICL3226ECA vs MAX3226EEAE+T
ICL3226EIAZ-T ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel Renesas Electronics Corporation ICL3226ECA vs ICL3226EIAZ-T
MAX3226CAE+ 1µA Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C Analog Devices Inc ICL3226ECA vs MAX3226CAE+
SP3226EEA-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, ROHS COMPLIANT, MO-150AC, SSOP-16 Exar Corporation ICL3226ECA vs SP3226EEA-L
ICL3226EIA Line Transceiver Renesas Electronics Corporation ICL3226ECA vs ICL3226EIA
ICL3226CAZ 1µA, +3V to +5.5V, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube Renesas Electronics Corporation ICL3226ECA vs ICL3226CAZ
MAX3226CAE+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, SSOP-16 Maxim Integrated Products ICL3226ECA vs MAX3226CAE+
MAX3226EAE+ 1µA Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C Analog Devices Inc ICL3226ECA vs MAX3226EAE+
MAX3226EAE+G1Z Line Transceiver, Maxim Integrated Products ICL3226ECA vs MAX3226EAE+G1Z

Related Parts for ICL3226ECA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL3226ECA by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL3226ECA by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ICL3226ECA would you like to use for your alert(s)?
  • Please alert me when ICL3226ECA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICL3226ECA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL3226ECA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICL3226ECA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL3226ECA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL3226ECA by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: