-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6138
|
Newark | Rs-232 Transceiver, 5.5V, Ssop-16, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Renesas ICL3232ECAZ Min Qty: 3080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.1300 | Buy Now |
DISTI #
ICL3232ECAZ-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2673 In Stock |
|
$0.9250 / $1.5500 | Buy Now |
DISTI #
ICL3232ECAZ
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin SSOP - Rail/Tube (Alt: ICL3232ECAZ) RoHS: Compliant Min Qty: 3080 Package Multiple: 385 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
968-ICL3232ECAZ
|
Mouser Electronics | RS-232 Interface IC RS232 3V 2D/2R 15KV COM RoHS: Compliant | 0 |
|
$0.9510 / $2.2000 | Order Now |
|
Future Electronics | ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 3080 Package Multiple: 77 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.9650 / $1.2000 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 2/2 16SSOP Min Qty: 1 Container: Tube | 2673 |
|
$0.9250 / $1.5500 | Buy Now |
DISTI #
ICL3232ECAZ
|
TME | IC: interface, transceiver, RS232, 250kbps, SSOP16, 3÷5.5VDC Min Qty: 1 | 385 |
|
$1.3100 / $2.2000 | Buy Now |
DISTI #
ICL3232ECAZ
|
Avnet Silica | Dual Transmitter/Receiver RS-232 16-Pin SSOP (Alt: ICL3232ECAZ) RoHS: Compliant Min Qty: 385 Package Multiple: 385 Lead time: 20 Weeks, 0 Days | Silica - 2310 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3232ECAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3232ECAZ
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | M16.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ICL3232ECAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3232ECAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3232ECA | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Intersil Corporation | ICL3232ECAZ vs ICL3232ECA |
ICL3232ECAZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel | Renesas Electronics Corporation | ICL3232ECAZ vs ICL3232ECAZ-T |
ICL3232EIA-T | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Intersil Corporation | ICL3232ECAZ vs ICL3232EIA-T |
ICL3232ECAZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC16, SSOP16, TSSOP16, TSSOP20; Temp Range: See Datasheet | Intersil Corporation | ICL3232ECAZ vs ICL3232ECAZ |
ICL3232EIAZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC16, SSOP16, TSSOP16, TSSOP20; Temp Range: See Datasheet | Intersil Corporation | ICL3232ECAZ vs ICL3232EIAZ |
ICL3232EIAZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC16, SSOP16, TSSOP16, TSSOP20; Temp Range: See Datasheet | Intersil Corporation | ICL3232ECAZ vs ICL3232EIAZ-T |