Part Details for ICL3232IBN by Rochester Electronics LLC
Results Overview of ICL3232IBN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL3232IBN Information
ICL3232IBN by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ICL3232IBN
ICL3232IBN CAD Models
ICL3232IBN Part Data Attributes
|
|
ICL3232IBN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICL3232IBN
Rochester Electronics LLC
DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
| Part Package Code | SOIC | |
| Package Description | PLASTIC, MS-012AC, SOIC-16 | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| Differential Output | NO | |
| Driver Number of Bits | 2 | |
| Input Characteristics | SCHMITT TRIGGER | |
| Interface IC Type | LINE TRANSCEIVER | |
| Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 240 | |
| Receive Delay-Max | 300 ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | NOT SPECIFIED | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for ICL3232IBN
This table gives cross-reference parts and alternative options found for ICL3232IBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3232IBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ICL3232IB | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16 | ICL3232IBN vs ICL3232IB |
| ICL3232CAZ | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MO-150AC, SSOP-16 | ICL3232IBN vs ICL3232CAZ |
| ADM3202ARN-REEL7 | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, MS-012AC, SOIC-16 | ICL3232IBN vs ADM3202ARN-REEL7 |
| ADM3202ARNZ-REEL | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | ICL3232IBN vs ADM3202ARNZ-REEL |
| ICL3232EIA | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | ICL3232IBN vs ICL3232EIA |
| ICL3232CBZ | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | ICL3232IBN vs ICL3232CBZ |