-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6162
|
Newark | Rs232 Transceiver, 250Kbps, -40To85Deg C Rohs Compliant: Yes |Renesas ICL3232IVZ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10927 |
|
$1.0100 / $2.0500 | Buy Now |
DISTI #
61J6155
|
Newark | Ic, line Transceiver, cmos,2 Driver,2 Rcvr, tssop,16Pin, plastic Rohs Compliant: Yes |Renesas ICL3232IVZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ICL3232IVZ-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10033 In Stock |
|
$0.8666 / $1.9700 | Buy Now |
DISTI #
ICL3232IVZ-T
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R - Tape and Reel (Alt: ICL3232IVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8382 / $0.9570 | Buy Now |
DISTI #
ICL3232IVZ-T
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R - Tape and Reel (Alt: ICL3232IVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.8382 / $0.9570 | Buy Now |
DISTI #
66AH6162
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 66AH6162) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1949 Partner Stock |
|
$1.4800 / $2.0500 | Buy Now |
DISTI #
968-ICL3232IVZ-T
|
Mouser Electronics | RS-232 Interface IC RS232 3V 2D/2R INDEL RoHS: Compliant | 32753 |
|
$0.8310 / $1.9600 | Buy Now |
|
Future Electronics | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8150 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 10033 |
|
$0.8666 / $1.9700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 5120 |
|
$1.9077 / $2.0275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3232IVZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3232IVZ-T
Renesas Electronics Corporation
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ICL3232IVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3232IVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3232IVZ-T7A | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel | Renesas Electronics Corporation | ICL3232IVZ-T vs ICL3232IVZ-T7A |