Part Details for ICL3237CAZ by Intersil Corporation
Overview of ICL3237CAZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL3237CAZ
ICL3237CAZ CAD Models
ICL3237CAZ Part Data Attributes
|
ICL3237CAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3237CAZ
Intersil Corporation
1µA Supply-Current, +3V to +5.5V, 250kbps or 1000kbps, RS-232 Transmitters/Receivers; SSOP28; Temp Range: See Datasheet
|
Source Content uid | ICL3237CAZ | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for ICL3237CAZ
This table gives cross-reference parts and alternative options found for ICL3237CAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3237CAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3237EIA-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | ICL3237CAZ vs ICL3237EIA-T |
ICL3237ECAZ-T | ±15KV ESD Protected, 1µA Supply-Current, +3V to +5.5V, 250kbps or 1000kbps, RS-232 Transmitters/Receivers, SSOP, /Reel | Renesas Electronics Corporation | ICL3237CAZ vs ICL3237ECAZ-T |
MAX3237EEAI+ | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | ICL3237CAZ vs MAX3237EEAI+ |
ICL3237IA | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | ICL3237CAZ vs ICL3237IA |
MAX3237CAI-T | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | ICL3237CAZ vs MAX3237CAI-T |
ICL3237CA | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | ICL3237CAZ vs ICL3237CA |
MAX3237ECAI+ | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | ICL3237CAZ vs MAX3237ECAI+ |
SP3239ECA | TRIPLE LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Rochester Electronics LLC | ICL3237CAZ vs SP3239ECA |
ISL83239EIA-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150-AH, SSOP-28 | Intersil Corporation | ICL3237CAZ vs ISL83239EIA-T |
MAX3237EEAI-T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | ICL3237CAZ vs MAX3237EEAI-T |