-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15KV ESD Protected, 1µA Supply-Current, +3V to +5.5V, 250kbps or 1000kbps, RS-232 Transmitters/Receivers, SSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6758
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:3Receivers, No. Of Transmitters:5, Communication Mode:Full Duplex, Data Rate Max:1Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:28Pinsrohs Compliant: Yes |Renesas ICL3237EIAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 126 |
|
$2.0100 / $3.2000 | Buy Now |
DISTI #
ICL3237EIAZ-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 28SSOP Min Qty: 705 Lead time: 18 Weeks Container: Tube |
1409 In Stock |
|
$1.4867 / $1.9281 | Buy Now |
DISTI #
ICL3237EIAZ
|
Avnet Americas | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP - Rail/Tube (Alt: ICL3237EIAZ) RoHS: Compliant Min Qty: 1410 Package Multiple: 705 Lead time: 26 Weeks, 1 Days Container: Tube | 235 Factory Stock |
|
$1.4605 / $1.6675 | Buy Now |
DISTI #
968-ICL3237EIAZ
|
Mouser Electronics | RS-232 Interface IC RS232 3V 5D/3R 15KV SHTDWN IND RoHS: Compliant | 3638 |
|
$1.5800 / $3.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1410 Package Multiple: 705 Container: Tube | 0Tube |
|
$1.4100 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 5/3 28SSOP Min Qty: 705 Container: Tube | 1409 |
|
$1.4867 / $1.9281 | Buy Now |
DISTI #
ICL3237EIAZ
|
Avnet Americas | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP - Rail/Tube (Alt: ICL3237EIAZ) RoHS: Compliant Min Qty: 1410 Package Multiple: 705 Lead time: 26 Weeks, 1 Days Container: Tube | 235 Factory Stock |
|
$1.4605 / $1.6675 | Buy Now |
DISTI #
ICL3237EIAZ
|
TME | IC: interface, transceiver, full duplex,RS232, 1Mbps, SSOP28, tube Min Qty: 1 | 0 |
|
$1.5700 / $2.1200 | RFQ |
|
Ameya Holding Limited | Min Qty: 705 | 1388 |
|
$2.2377 / $2.3137 | Buy Now |
DISTI #
ICL3237EIAZ
|
Avnet Americas | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP - Rail/Tube (Alt: ICL3237EIAZ) RoHS: Compliant Min Qty: 1410 Package Multiple: 705 Lead time: 26 Weeks, 1 Days Container: Tube | 235 Factory Stock |
|
$1.4605 / $1.6675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3237EIAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3237EIAZ
Renesas Electronics Corporation
±15KV ESD Protected, 1µA Supply-Current, +3V to +5.5V, 250kbps or 1000kbps, RS-232 Transmitters/Receivers, SSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Pin Count | 28 | |
Manufacturer Package Code | M28.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |