Part Details for ICL3238CAZ-T by Intersil Corporation
Overview of ICL3238CAZ-T by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL3238CAZ-T
ICL3238CAZ-T CAD Models
ICL3238CAZ-T Part Data Attributes
|
ICL3238CAZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3238CAZ-T
Intersil Corporation
1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown; SSOP28; Temp Range: See Datasheet
|
Source Content uid | ICL3238CAZ-T | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 5 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for ICL3238CAZ-T
This table gives cross-reference parts and alternative options found for ICL3238CAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3238CAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3238ECA-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Rochester Electronics LLC | ICL3238CAZ-T vs ICL3238ECA-T |
ICL3238ECAZ-T | ±15kV ESD Protected, 5-Tx, 3-Rx, 250kbps, RS-232 Transceiver with Enhanced Automatic Powerdown; SSOP28, TSSOP28; Temp Range: See Datasheet | Intersil Corporation | ICL3238CAZ-T vs ICL3238ECAZ-T |
ICL3238CA | 5 LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Rochester Electronics LLC | ICL3238CAZ-T vs ICL3238CA |
ICL3238EIAZ | ±15kV ESD Protected, 5-Tx, 3-Rx, 250kbps, RS-232 Transceiver with Enhanced Automatic Powerdown; SSOP28, TSSOP28; Temp Range: See Datasheet | Intersil Corporation | ICL3238CAZ-T vs ICL3238EIAZ |
MAX3238CAIT | LINE TRANSCEIVER, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | ICL3238CAZ-T vs MAX3238CAIT |
ICL3238IAZ | 5 LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, PLASTIC, MO-150AH, SSOP-28 | Rochester Electronics LLC | ICL3238CAZ-T vs ICL3238IAZ |
ICL3238IA | 5 LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Rochester Electronics LLC | ICL3238CAZ-T vs ICL3238IA |
ICL3238EIAZ-T | ±15kV ESD Protected, 5-Tx, 3-Rx, 250kbps, RS-232 Transceiver with Enhanced Automatic Powerdown; SSOP28, TSSOP28; Temp Range: See Datasheet | Intersil Corporation | ICL3238CAZ-T vs ICL3238EIAZ-T |
ICL3238ECAZ | ±15kV ESD Protected, 5-Tx, 3-Rx, 250kbps, RS-232 Transceiver with Enhanced Automatic Powerdown; SSOP28, TSSOP28; Temp Range: See Datasheet | Intersil Corporation | ICL3238CAZ-T vs ICL3238ECAZ |
ICL3238IAZ-T | 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown; SSOP28; Temp Range: See Datasheet | Intersil Corporation | ICL3238CAZ-T vs ICL3238IAZ-T |