Part Details for ICL3238CAZ by Renesas Electronics Corporation
Overview of ICL3238CAZ by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL3238CAZ
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Tube |
Tube |
|
Part Details for ICL3238CAZ
ICL3238CAZ CAD Models
ICL3238CAZ Part Data Attributes
|
ICL3238CAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3238CAZ
Renesas Electronics Corporation
1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Tube
|
Source Content uid | ICL3238CAZ | |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 28 | |
Manufacturer Package Code | M28.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ICL3238CAZ
This table gives cross-reference parts and alternative options found for ICL3238CAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3238CAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3238CAZ-T Drivers And Interfaces | 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown; SSOP28; Temp Range: See Datasheet | Intersil Corporation | ICL3238CAZ vs ICL3238CAZ-T |
MAX3238ECAI Drivers And Interfaces | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, MO-150, SSOP-28 | Maxim Integrated Products | ICL3238CAZ vs MAX3238ECAI |
SP3238CA-L/TR Drivers And Interfaces | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, LEAD FREE, PLASTIC, SSOP-28 | Sipex Corporation | ICL3238CAZ vs SP3238CA-L/TR |