Part Details for ICL3238ECA by Renesas Electronics Corporation
Overview of ICL3238ECA by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL3238ECA
ICL3238ECA CAD Models
ICL3238ECA Part Data Attributes
|
ICL3238ECA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3238ECA
Renesas Electronics Corporation
Line Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for ICL3238ECA
This table gives cross-reference parts and alternative options found for ICL3238ECA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3238ECA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3238CAI+ | +3.0V to +5.5V, 1µA, Up to 250kbps, True RS-232 Transceiver with AutoShutdown Plus, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | ICL3238ECA vs MAX3238CAI+ |
MAX3238EAI+ | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | ICL3238ECA vs MAX3238EAI+ |
SN65C3238DB | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | ICL3238ECA vs SN65C3238DB |
MAX3238CDB | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70 | Texas Instruments | ICL3238ECA vs MAX3238CDB |
ICL3238IA-T | Line Transceiver | Renesas Electronics Corporation | ICL3238ECA vs ICL3238IA-T |
ICL3238EIAZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel | Renesas Electronics Corporation | ICL3238ECA vs ICL3238EIAZ-T |
SP3238CA-L | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, LEAD FREE, PLASTIC, SSOP-28 | Exar Corporation | ICL3238ECA vs SP3238CA-L |
MAX3238CDBR | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70 | Texas Instruments | ICL3238ECA vs MAX3238CDBR |
SP3238EEEA | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, MO-150AH, SSOP-28 | Sipex Corporation | ICL3238ECA vs SP3238EEEA |
ICL3238EIA-T | Line Transceiver | Renesas Electronics Corporation | ICL3238ECA vs ICL3238EIA-T |