Part Details for ICL3238EIA-T by Renesas Electronics Corporation
Overview of ICL3238EIA-T by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL3238EIA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | +-15kV ESD Protected, +3V to +5.5V, 10nA, 250kbps, RS-232 Transceiver with Enhanced Automatic Powerdown | IC TXRX 5/3 RS232 FULL 28SSOP | 3500 |
|
RFQ |
Part Details for ICL3238EIA-T
ICL3238EIA-T CAD Models
ICL3238EIA-T Part Data Attributes:
|
ICL3238EIA-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3238EIA-T
Renesas Electronics Corporation
Line Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for ICL3238EIA-T
This table gives cross-reference parts and alternative options found for ICL3238EIA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3238EIA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65C3238DBRE4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | ICL3238EIA-T vs SN65C3238DBRE4 |
SP3238EA | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, PLASTIC, SSOP-28 | Sipex Corporation | ICL3238EIA-T vs SP3238EA |
MAX3238ECAI-T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, MO-150, SSOP-28 | Maxim Integrated Products | ICL3238EIA-T vs MAX3238ECAI-T |
MAX3238CAI+T | +3.0V to +5.5V, 1µA, Up to 250kbps, True RS-232 Transceiver with AutoShutdown Plus, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | ICL3238EIA-T vs MAX3238CAI+T |
ICL3238IA | 5 LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | ICL3238EIA-T vs ICL3238IA |
SP3238EECA/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, MO-150AH, SSOP-28 | Exar Corporation | ICL3238EIA-T vs SP3238EECA/TR |
MAX3238IDBRQ1 | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, SSOP-28 | Texas Instruments | ICL3238EIA-T vs MAX3238IDBRQ1 |
MAX3238EAI+ | +3.0V to +5.5V, 1µA, Up to 250kbps, True RS-232 Transceiver with AutoShutdown Plus, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ICL3238EIA-T vs MAX3238EAI+ |
MAX3238ECAI+ | +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | ICL3238EIA-T vs MAX3238ECAI+ |
SP3238EA | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, PLASTIC, SSOP-28 | Exar Corporation | ICL3238EIA-T vs SP3238EA |