-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICL3238EIAZ-T-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 28SSOP Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2211 / $1.2681 | Buy Now |
DISTI #
ICL3238EIAZ-T
|
Avnet Americas | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R - Tape and Reel (Alt: ICL3238EIAZ-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.1811 / $1.3485 | Buy Now |
DISTI #
968-ICL3238EIAZ-T
|
Mouser Electronics | RS-232 Interface IC RS232 3V 5D/3R 15KV PWR-DWN IND RoHS: Compliant | 95 |
|
$1.2200 / $2.7800 | Buy Now |
|
Future Electronics | RS-232 Interface IC RS232 3V 5D/3R 15KV PWR-DWN IND RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
DISTI #
ICL3238EIAZ-T
|
Avnet Americas | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R - Tape and Reel (Alt: ICL3238EIAZ-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.1811 / $1.3485 | Buy Now |
DISTI #
ICL3238EIAZ-T
|
Avnet Americas | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R - Tape and Reel (Alt: ICL3238EIAZ-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.1811 / $1.3485 | Buy Now |
DISTI #
ICL3238EIAZ-T
|
Avnet Silica | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R (Alt: ICL3238EIAZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3238EIAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3238EIAZ-T
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 28 | |
Manufacturer Package Code | M28.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ICL3238EIAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3238EIAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3238EIAZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Tube | Renesas Electronics Corporation | ICL3238EIAZ-T vs ICL3238EIAZ |