There are no models available for this part yet.
Overview of ICL3241CB-T by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ICL3241CB-T by Rochester Electronics LLC
Part Data Attributes for ICL3241CB-T by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, MS-013AE, SOIC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
3
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232; TIA-232; V.24; V.28
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
17.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
3
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Receive Delay-Max
|
300 ns
|
Receiver Number of Bits
|
5
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for ICL3241CB-T
This table gives cross-reference parts and alternative options found for ICL3241CB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3241CB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3241IB | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Rochester Electronics LLC | ICL3241CB-T vs ICL3241IB |
ICL3241IBZ-T | 1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SOIC28, SSOP28, TSSOP28; Temp Range: See Datasheet | Intersil Corporation | ICL3241CB-T vs ICL3241IBZ-T |
ICL3241CB | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Rochester Electronics LLC | ICL3241CB-T vs ICL3241CB |
ICL3241IBZ | 1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SOIC28, SSOP28, TSSOP28; Temp Range: See Datasheet | Intersil Corporation | ICL3241CB-T vs ICL3241IBZ |
ICL3241CB-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Intersil Corporation | ICL3241CB-T vs ICL3241CB-T |
ICL3241IBZ | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, PLASTIC, MS-013AE, SOIC-28 | Rochester Electronics LLC | ICL3241CB-T vs ICL3241IBZ |
ICL3241IB | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Intersil Corporation | ICL3241CB-T vs ICL3241IB |
ICL3241CBZ | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, PLASTIC, MS-013AE, SOIC-28 | Rochester Electronics LLC | ICL3241CB-T vs ICL3241CBZ |
ICL3241CBZ | 1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SOIC28, SSOP28, TSSOP28; Temp Range: See Datasheet | Intersil Corporation | ICL3241CB-T vs ICL3241CBZ |
Related Parts for ICL3241CB-T
-
ICL3223IAZLine Driver or Receivers
-
ICL7660SIBAOther Analog ICs
-
ICE2A280ZXKLA1Switching Regulator or Controllers
-
ICL7621DCBA-TOperational Amplifiers
-
ICL7665SACBAZA-TPower Management Circuits
-
ICS1893CKILFTNetwork Interfaces
-
ICE40UL1K-SWG16ITR50Field Programmable Gate Arrays
-
IDH16G65C5XKSA2Rectifier Diodes
-
IDT54FCT244ATLBBus Driver/Transceivers