ICL3241ECAZ
Description: ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube

Overview of ICL3241ECAZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ICL3241ECAZ-T Renesas Electronics Corporation ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
ICL3241ECAZ Renesas Electronics Corporation ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers

Price & Stock for ICL3241ECAZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 61J6171
Newark Ic, Rs-232 Transceiver, 5.5V, Ssop-28, Data Rate Max:250Kbps, Device Type:Transceiver, Driver Case Style:Ssop, Filter Terminals:Surface Mount, Ic Interface Type:Rs232, Interface Type:Rs232, Leaded Process Compatible:Yes Rohs Compliant: Yes |Renesas ICL3241ECAZ RoHS: Compliant Min Qty: 1410 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.4100
  • 2,500 $1.3700
  • 5,000 $1.3300
$1.3300 / $1.4100 Buy Now
DISTI # ICL3241ECAZ-ND
DigiKey IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube 5484
In Stock
  • 1 $2.0500
  • 10 $1.8420
  • 25 $1.7412
  • 100 $1.5091
  • 250 $1.4317
  • 705 $1.3625
$1.3625 / $2.0500 Buy Now
DISTI # ICL3241ECAZ
Avnet Americas Triple Transmitter Quint Receiver RS-232 28-Pin SSOP - Rail/Tube (Alt: ICL3241ECAZ) RoHS: Compliant Min Qty: 1410 Package Multiple: 705 Lead time: 26 Weeks, 1 Days Container: Tube 846 Factory Stock
  • 1 $2.5900
$2.5900 Buy Now
DISTI # 968-ICL3241ECAZ
Mouser Electronics RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN COM RoHS: Compliant 1088
  • 1 $2.0500
  • 10 $1.7500
  • 100 $1.5100
  • 250 $1.4400
  • 705 $1.3600
$1.3600 / $2.0500 Buy Now
Future Electronics ICL3241 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1410 Package Multiple: 47 Lead time: 18 Weeks Container: Tube 0
Tube
  • 1 $1.5200
  • 30 $1.4800
  • 100 $1.4400
  • 300 $1.4100
  • 1,000 $1.3400
$1.3400 / $1.5200 Buy Now
Renesas Electronics America IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 1 Container: Tube 5484
  • 1 $2.0500
  • 10 $1.8420
  • 25 $1.7412
  • 100 $1.5091
  • 250 $1.4317
  • 705 $1.3625
$1.3625 / $2.0500 Buy Now
DISTI # ICL3241ECAZ
TME IC: interface, transceiver, full duplex,RS232, 250kbps, SSOP28 Min Qty: 1 11
  • 1 $2.0600
  • 3 $1.8300
  • 10 $1.6400
  • 47 $1.5300
$1.5300 / $2.0600 Buy Now
DISTI # ICL3241ECAZ
Avnet Silica Triple Transmitter Quint Receiver RS-232 28-Pin SSOP (Alt: ICL3241ECAZ) RoHS: Compliant Min Qty: 705 Package Multiple: 705 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ICL3241ECAZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ICL3241ECAZ by Renesas Electronics Corporation

ICL3241ECAZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
28
Manufacturer Package Code
M28.209
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Date Of Intro
2017-10-27
Samacsys Manufacturer
Renesas Electronics
Differential Output
NO
Driver Number of Bits
3
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Moisture Sensitivity Level
2
Number of Functions
3
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Receiver Number of Bits
5
Seated Height-Max
2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. ICL3241ECAZ
    Renesas Electronics Corporation
    ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube
    VS

Alternate Parts for ICL3241ECAZ

This table gives cross-reference parts and alternative options found for ICL3241ECAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3241ECAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3241CAI Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 Rochester Electronics LLC ICL3241ECAZ vs MAX3241CAI
MAX3241EAI Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 Maxim Integrated Products ICL3241ECAZ vs MAX3241EAI
ICL3241CA-T Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, MO-150AH, SSOP-28 Rochester Electronics LLC ICL3241ECAZ vs ICL3241CA-T
MAX3241ECAI+T Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, LEAD FREE, SSOP-28 Maxim Integrated Products ICL3241ECAZ vs MAX3241ECAI+T
ICL3241CA-T TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Intersil Corporation ICL3241ECAZ vs ICL3241CA-T
MAX3241CAI+ 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc ICL3241ECAZ vs MAX3241CAI+
MAX3241ECAI Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products ICL3241ECAZ vs MAX3241ECAI
MAX3241CAI-T Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 Rochester Electronics LLC ICL3241ECAZ vs MAX3241CAI-T
MAX3241EEAI Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products ICL3241ECAZ vs MAX3241EEAI
MAX3241EEAI+T ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc ICL3241ECAZ vs MAX3241EEAI+T
Part Number Description Manufacturer Compare
ICL3241EIVZ-T ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel Renesas Electronics Corporation ICL3241ECAZ vs ICL3241EIVZ-T
ICL3241ECV-T Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, MO-153AE, TSSOP-28 Rochester Electronics LLC ICL3241ECAZ vs ICL3241ECV-T
MAX3241ECUI+T ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-TSSOP_4.4-4.4_MM, 28 Pins, 0 to 70C Analog Devices Inc ICL3241ECAZ vs MAX3241ECUI+T
ICL3241EIA TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Intersil Corporation ICL3241ECAZ vs ICL3241EIA
ICL3243CB TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MS-013AE, SOIC-28 Intersil Corporation ICL3241ECAZ vs ICL3243CB
ICL3243ECVZA TRIPLE LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 Intersil Corporation ICL3241ECAZ vs ICL3243ECVZA
MAX3243ECUI+T Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, TSSOP-28 Maxim Integrated Products ICL3241ECAZ vs MAX3243ECUI+T
MAX3241EEUI+T Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 4.40 MM, LEAD FREE, MO-153AE, TSSOP-28 Maxim Integrated Products ICL3241ECAZ vs MAX3241EEUI+T
MAX3241EEAITG002 Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products ICL3241ECAZ vs MAX3241EEAITG002
MAX3241EEUI/GG8 Line Transceiver, Maxim Integrated Products ICL3241ECAZ vs MAX3241EEUI/GG8

Related Parts for ICL3241ECAZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL3241ECAZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL3241ECAZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ICL3241ECAZ would you like to use for your alert(s)?
  • Please alert me when ICL3241ECAZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICL3241ECAZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL3241ECAZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICL3241ECAZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL3241ECAZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL3241ECAZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: