Part Details for ICL3244CA-T by Renesas Electronics Corporation
Overview of ICL3244CA-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL3244CA-T
ICL3244CA-T CAD Models
ICL3244CA-T Part Data Attributes
|
ICL3244CA-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3244CA-T
Renesas Electronics Corporation
Line Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for ICL3244CA-T
This table gives cross-reference parts and alternative options found for ICL3244CA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3244CA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3244CB | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, EXPOSED PAD, SOIC-28 | Intersil Corporation | ICL3244CA-T vs ICL3244CB |
MAX3244ECAI-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | ICL3244CA-T vs MAX3244ECAI-T |
ICL3244EIA-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | ICL3244CA-T vs ICL3244EIA-T |
ICL3244ECAZ-T | ±15kV ESD Protected, +3V To +5.5V, 1mA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel | Renesas Electronics Corporation | ICL3244CA-T vs ICL3244ECAZ-T |
ICL3244IB | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, EXPOSED PAD, SOIC-28 | Intersil Corporation | ICL3244CA-T vs ICL3244IB |
ICL3244EIB | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Intersil Corporation | ICL3244CA-T vs ICL3244EIB |
ICL3244IB-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, EXPOSED PAD, SOIC-28 | Intersil Corporation | ICL3244CA-T vs ICL3244IB-T |
MAX3244EAI+ | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | ICL3244CA-T vs MAX3244EAI+ |
MAX3244EEAI+ | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ICL3244CA-T vs MAX3244EEAI+ |
ICL3244EIA-T | Line Transceiver | Renesas Electronics Corporation | ICL3244CA-T vs ICL3244EIA-T |