-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V To +5.5V, 1mA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8436
|
Newark | Rs232 Transceiver, 250Kbps, Ssop-28, Device Type:Transceiver, Ic Interface Type:Rs232, No. Of Drivers:3Drivers, No. Of Receivers:5Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Ssop, No. Of Pins:28Pins, Rohs Compliant: Yes |Renesas ICL3244EIAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9900 / $3.1700 | Buy Now |
DISTI #
ICL3244EIAZ-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1370 In Stock |
|
$1.4125 / $2.1300 | Buy Now |
DISTI #
ICL3244EIAZ
|
Avnet Americas | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP - Rail/Tube (Alt: ICL3244EIAZ) RoHS: Compliant Min Qty: 1410 Package Multiple: 705 Container: Tube | 0 |
|
$1.4351 / $1.6385 | Buy Now |
DISTI #
968-ICL3244EIAZ
|
Mouser Electronics | RS-232 Interface IC W/ANNEAL RS232 3V 3D /5R 15KV E-DWN IND RoHS: Compliant | 893 |
|
$1.4600 / $3.0200 | Buy Now |
|
Future Electronics | ICL3244 Series 250 kbps 5.5 V RS-232 Transceiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1410 Package Multiple: 47 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.5000 / $1.6400 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 1 Container: Tube | 1370 |
|
$1.4125 / $2.1300 | Buy Now |
|
Quest Components | 10 |
|
$3.1152 / $4.2480 | Buy Now | |
DISTI #
ICL3244EIAZ
|
TME | IC: interface, transceiver, full duplex,RS232, 250kbps, SSOP28 Min Qty: 1 | 0 |
|
$1.5100 / $2.1100 | RFQ |
DISTI #
ICL3244EIAZ
|
Avnet Silica | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP (Alt: ICL3244EIAZ) RoHS: Compliant Min Qty: 705 Package Multiple: 705 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3244EIAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3244EIAZ
Renesas Electronics Corporation
±15kV ESD Protected, +3V To +5.5V, 1mA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Manufacturer Package Code | M28.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ICL3244EIAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3244EIAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3244CB | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, EXPOSED PAD, SOIC-28 | Intersil Corporation | ICL3244EIAZ vs ICL3244CB |
MAX3244ECAI-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | ICL3244EIAZ vs MAX3244ECAI-T |
ICL3244EIA-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | ICL3244EIAZ vs ICL3244EIA-T |
ICL3244ECAZ-T | ±15kV ESD Protected, +3V To +5.5V, 1mA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel | Renesas Electronics Corporation | ICL3244EIAZ vs ICL3244ECAZ-T |
ICL3244IB | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, EXPOSED PAD, SOIC-28 | Intersil Corporation | ICL3244EIAZ vs ICL3244IB |
ICL3244EIB | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Intersil Corporation | ICL3244EIAZ vs ICL3244EIB |
ICL3244IB-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, EXPOSED PAD, SOIC-28 | Intersil Corporation | ICL3244EIAZ vs ICL3244IB-T |
MAX3244EAI+ | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | ICL3244EIAZ vs MAX3244EAI+ |
MAX3244EEAI+ | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ICL3244EIAZ vs MAX3244EEAI+ |
ICL3244EIA-T | Line Transceiver | Renesas Electronics Corporation | ICL3244EIAZ vs ICL3244EIA-T |