Part Details for ICL7611BCTV-T by Maxim Integrated Products
Overview of ICL7611BCTV-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL7611BCTV-T
ICL7611BCTV-T CAD Models
ICL7611BCTV-T Part Data Attributes
|
ICL7611BCTV-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7611BCTV-T
Maxim Integrated Products
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.016 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 44 |
Alternate Parts for ICL7611BCTV-T
This table gives cross-reference parts and alternative options found for ICL7611BCTV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7611BCTV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7611BMTV | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN | Maxim Integrated Products | ICL7611BCTV-T vs ICL7611BMTV |
ICL7611BCTV | OP-AMP, 7000uV OFFSET-MAX, 1.4MHz BAND WIDTH, MBCY8 | Intersil Corporation | ICL7611BCTV-T vs ICL7611BCTV |
ICL7611BMTV | OP-AMP, 7000uV OFFSET-MAX, 1.4MHz BAND WIDTH, MBCY8 | Intersil Corporation | ICL7611BCTV-T vs ICL7611BMTV |
ICL7611BMTV-T | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN | Maxim Integrated Products | ICL7611BCTV-T vs ICL7611BMTV-T |
ICL7611BCTV | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN | Maxim Integrated Products | ICL7611BCTV-T vs ICL7611BCTV |