Datasheets
ICL7611DCBAZ-T by:

1.4MHz, Low Power CMOS Operational Amplifiers; PDIP8, SOIC8; Temp Range: 0° to 70°

Part Details for ICL7611DCBAZ-T by Intersil Corporation

Overview of ICL7611DCBAZ-T by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ICL7611DCBAZ Renesas Electronics Corporation 1.4MHz, Low Power CMOS Operational Amplifiers
ICL7611DCBAZ-T Renesas Electronics Corporation 1.4MHz, Low Power CMOS Operational Amplifiers

Part Details for ICL7611DCBAZ-T

ICL7611DCBAZ-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICL7611DCBAZ-T Part Data Attributes

ICL7611DCBAZ-T Intersil Corporation
Buy Now Datasheet
Compare Parts:
ICL7611DCBAZ-T Intersil Corporation 1.4MHz, Low Power CMOS Operational Amplifiers; PDIP8, SOIC8; Temp Range: 0° to 70°
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Part Package Code PDIP, SOIC
Package Description 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Pin Count 8, 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 26 Weeks
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0004 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Nom 96 dB
Frequency Compensation YES
Input Offset Voltage-Max 2000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -9 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Programmable Power YES
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 1.6 V/us
Supply Current-Max 2.5 mA
Supply Voltage Limit-Max 9 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1400
Voltage Gain-Min 4000
Width 3.9 mm

Alternate Parts for ICL7611DCBAZ-T

This table gives cross-reference parts and alternative options found for ICL7611DCBAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7611DCBAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICL7611DCBAZ 1.4MHz, Low Power CMOS Operational Amplifiers; PDIP8, SOIC8; Temp Range: 0° to 70° Intersil Corporation ICL7611DCBAZ-T vs ICL7611DCBAZ
Part Number Description Manufacturer Compare
ICL7611DESA-T Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Maxim Integrated Products ICL7611DCBAZ-T vs ICL7611DESA-T
ICL7611DESA+T Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Maxim Integrated Products ICL7611DCBAZ-T vs ICL7611DESA+T
ICL7612DCSA+ Single/Dual/Triple/Quad Operational Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc ICL7611DCBAZ-T vs ICL7612DCSA+
ICL7612BCSA Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 Maxim Integrated Products ICL7611DCBAZ-T vs ICL7612BCSA
ICL7611DESA+ Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 Maxim Integrated Products ICL7611DCBAZ-T vs ICL7611DESA+
ICL7612DCSA+ Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 Maxim Integrated Products ICL7611DCBAZ-T vs ICL7612DCSA+
ICL7611DCBA-T OP-AMP, 20000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO8 Intersil Corporation ICL7611DCBAZ-T vs ICL7611DCBA-T
ICL7611DCSA+ Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 Maxim Integrated Products ICL7611DCBAZ-T vs ICL7611DCSA+
ICL7612BESA+ Single/Dual/Triple/Quad Operational Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc ICL7611DCBAZ-T vs ICL7612BESA+
ICL7612DESA Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 Maxim Integrated Products ICL7611DCBAZ-T vs ICL7612DESA

ICL7611DCBAZ-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL7611DCBAZ-T by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL7611DCBAZ-T by Intersil Corporation

Select Manufacturer
Which Manufacturer of ICL7611DCBAZ-T would you like to use for your alert(s)?
  • Please alert me when ICL7611DCBAZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICL7611DCBAZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL7611DCBAZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICL7611DCBAZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL7611DCBAZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL7611DCBAZ-T by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: