There are no models available for this part yet.
Overview of ICL7614ACPA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ICL7614ACPA by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ICL7614ACPA-ND
|
DigiKey | IC CMOS 1 CIRCUIT 8DIP Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6227 In Stock |
|
$7.7000 | Buy Now | |
Rochester Electronics | ICL7614 Single Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6227 |
|
$6.6000 / $7.7700 | Buy Now |
CAD Models for ICL7614ACPA by Maxim Integrated Products
Part Data Attributes for ICL7614ACPA by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
LEAD FREE, PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.004 µA
|
Bias Current-Max (IIB) @25C
|
0.00005 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
NO
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.375 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-9 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Slew Rate-Nom
|
0.016 V/us
|
Supply Current-Max
|
0.25 mA
|
Supply Voltage Limit-Max
|
9 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
44
|
Voltage Gain-Min
|
10000
|
Width
|
7.62 mm
|
Alternate Parts for ICL7614ACPA
This table gives cross-reference parts and alternative options found for ICL7614ACPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7614ACPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7614ACPA | OP-AMP, 3000 uV OFFSET-MAX, 0.044 MHz BAND WIDTH, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | ICL7614ACPA vs ICL7614ACPA |
ICL7614ACPA | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8 | General Electric Solid State | ICL7614ACPA vs ICL7614ACPA |
ICL7614ACPA-2 | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8, DIP-8 | Maxim Integrated Products | ICL7614ACPA vs ICL7614ACPA-2 |
Related Parts for ICL7614ACPA
-
ICL7642ECWEOperational Amplifiers
-
MAX14634EWC+TOther Analog ICs
-
ICL7136CQHAnalog to Digital Converters
-
ICL7665SIBAPower Management Circuits
-
ICL3223CVLine Driver or Receivers
-
ICL7663BITVLinear Regulator ICs
-
ICE40LP4K-CM225Field Programmable Gate Arrays
-
ICS1893CKLFNetwork Interfaces
-
ICL8069CCZRVoltage References