Part Details for ICL7614ACTV by Maxim Integrated Products
Overview of ICL7614ACTV by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL7614ACTV
ICL7614ACTV CAD Models
ICL7614ACTV Part Data Attributes
|
ICL7614ACTV
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7614ACTV
Maxim Integrated Products
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-99 | |
Package Description | LEAD FREE, METAL, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.016 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 44 | |
Voltage Gain-Min | 10000 |
Alternate Parts for ICL7614ACTV
This table gives cross-reference parts and alternative options found for ICL7614ACTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7614ACTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7614AMTV/883B | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8 | General Electric Solid State | ICL7614ACTV vs ICL7614AMTV/883B |
ICL7614AMTY/C | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8 | General Electric Solid State | ICL7614ACTV vs ICL7614AMTY/C |
ICL7614AMTV/B | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8 | General Electric Solid State | ICL7614ACTV vs ICL7614AMTV/B |
ICL7614AMTY/B | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8 | General Electric Solid State | ICL7614ACTV vs ICL7614AMTY/B |
ICL7614AMTY | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8 | General Electric Solid State | ICL7614ACTV vs ICL7614AMTY |
ICL7614AMTV | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN | Maxim Integrated Products | ICL7614ACTV vs ICL7614AMTV |
ICL7614AMTV | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8 | General Electric Solid State | ICL7614ACTV vs ICL7614AMTV |
ICL7614ACTV-2 | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8 | Maxim Integrated Products | ICL7614ACTV vs ICL7614ACTV-2 |
ICL7614AMTV/C | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8 | General Electric Solid State | ICL7614ACTV vs ICL7614AMTV/C |
ICL7614ACTV+ | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8 | Maxim Integrated Products | ICL7614ACTV vs ICL7614ACTV+ |