Datasheets
ICL7621BCSA by:

Overview of: ICL7621BCSA by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: ICL7621BCSA

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
View this part on Bristol Electronics
153
View this part on New Advantage Corporation
578
  • 1 $4.7500
  • 500 $4.5400
  • 1,000 $4.3200

Part Details for: ICL7621BCSA

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

ICL7621BCSA Maxim Integrated Products

Buy Now Datasheet

Compare Parts:

ICL7621BCSA Maxim Integrated Products Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8

Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description LEAD FREE, PLASTIC, SOP-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.004 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -9 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Power Supplies +-1/+-5 V
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.016 V/us
Supply Current-Max 0.5 mA
Supply Voltage Limit-Max 9 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Unity Gain BW-Nom 44
Voltage Gain-Min 5600
Width 3.9 mm

Alternate Parts for: ICL7621BCSA

Part Number Description Manufacturer Compare
ICL7621BCSA-T Amplifier Circuits Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 Maxim Integrated Products ICL7621BCSA vs ICL7621BCSA-T
ICL7621BCSA Amplifier Circuits Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 Maxim Integrated Products ICL7621BCSA vs ICL7621BCSA
ICL7621BCSA+T Amplifier Circuits Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Maxim Integrated Products ICL7621BCSA vs ICL7621BCSA+T
Part Number Description Manufacturer Compare
ICL7621BCSA-T Amplifier Circuits Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 Maxim Integrated Products ICL7621BCSA vs ICL7621BCSA-T
ICL7621BCSA+T Amplifier Circuits Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Maxim Integrated Products ICL7621BCSA vs ICL7621BCSA+T

Related Parts

Update Alert Settings for: ICL7621BCSA by Maxim Integrated Products

  • Please alert me when ICL7621BCSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICL7621BCSA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL7621BCSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICL7621BCSA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL7621BCSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL7621BCSA by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.