There are no models available for this part yet.
Overview of ICL7621BMTV by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
CAD Models for ICL7621BMTV by Rochester Electronics LLC
Part Data Attributes for ICL7621BMTV by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
BCY
|
Package Description
|
,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.004 µA
|
Common-mode Reject Ratio-Nom
|
91 dB
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-9 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
0.16 V/us
|
Supply Voltage Limit-Max
|
9 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Unity Gain BW-Nom
|
480
|
Alternate Parts for ICL7621BMTV
This table gives cross-reference parts and alternative options found for ICL7621BMTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7621BMTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7621BMTV | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, MBCY8 | Harris Semiconductor | ICL7621BMTV vs ICL7621BMTV |
ICL7621BMTV | ICL7621BMTV | Intersil Corporation | ICL7621BMTV vs ICL7621BMTV |
ICL7621BMTV | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN | Maxim Integrated Products | ICL7621BMTV vs ICL7621BMTV |
Related Parts for ICL7621BMTV
-
ICL7611ACPAOperational Amplifiers
-
ICL7621Other Analog ICs
-
ICE2B365Switching Regulator or Controllers
-
ICL7126RCPLAnalog to Digital Converters
-
HUF75645P3Power Field-Effect Transistors
-
ICL7665SIBAZAPower Management Circuits
-
LTM2881IV-5#PBFLine Driver or Receivers
-
ICL7663BITVLinear Regulator ICs
-
SI2301CDS-T1-GE3Small Signal Field-Effect Transistors