Part Details for ICL7631CMJE by Harris Semiconductor
Overview of ICL7631CMJE by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ICL7631CMJE
ICL7631CMJE CAD Models
ICL7631CMJE Part Data Attributes:
|
ICL7631CMJE
Harris Semiconductor
Buy Now
|
Compare Parts:
ICL7631CMJE
Harris Semiconductor
Operational Amplifier, 3 Func, 15000uV Offset-Max, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL7631CMJE
This table gives cross-reference parts and alternative options found for ICL7631CMJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7631CMJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7631BCPE | Operational Amplifier, 3 Func, 7000uV Offset-Max, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Maxim Integrated Products | ICL7631CMJE vs ICL7631BCPE |
ICL7631CCPE | TRIPLE OP-AMP, 12000uV OFFSET-MAX, 0.044MHz BAND WIDTH, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Rochester Electronics LLC | ICL7631CMJE vs ICL7631CCPE |
ICL7631ECPE | TRIPLE OP-AMP, 25000uV OFFSET-MAX, 0.044MHz BAND WIDTH, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Rochester Electronics LLC | ICL7631CMJE vs ICL7631ECPE |