Part Details for ICL7641BCJD by Maxim Integrated Products
Overview of ICL7641BCJD by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7641BCJD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL7641BCJD-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14CDIP Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
264 In Stock |
|
$18.6300 | Buy Now |
|
Rochester Electronics | ICL7641 Quad Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 264 |
|
$15.9800 / $18.8000 | Buy Now |
Part Details for ICL7641BCJD
ICL7641BCJD CAD Models
ICL7641BCJD Part Data Attributes:
|
ICL7641BCJD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7641BCJD
Maxim Integrated Products
Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, CDIP14, LEAD FREE, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.016 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 44 | |
Voltage Gain-Min | 10000 | |
Width | 7.62 mm |
Alternate Parts for ICL7641BCJD
This table gives cross-reference parts and alternative options found for ICL7641BCJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7641BCJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7641BCPD+ | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Maxim Integrated Products | ICL7641BCJD vs ICL7641BCPD+ |
ICL7641BCPD | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Maxim Integrated Products | ICL7641BCJD vs ICL7641BCPD |
ICL7641BCPD+ | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | ICL7641BCJD vs ICL7641BCPD+ |
ICL7641BMJD | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, CDIP14, LEAD FREE, CERAMIC, DIP-14 | Maxim Integrated Products | ICL7641BCJD vs ICL7641BMJD |
ICL7641BCPD | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | ICL7641BCJD vs ICL7641BCPD |