ICL7650SCPDZ
Description: 2MHz, Super Chopper-Stabilized Operational Amplifier, PDIP, /Tube

Overview of ICL7650SCPDZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ICL7650SCPDZ Renesas Electronics Corporation 2MHz, Super Chopper-Stabilized Operational Amplifier

Price & Stock for ICL7650SCPDZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 05W5516
Newark Operational Amplifier, Single, 2 Mhz, 1, 2.5 V/ S, 4.5V To 16V, Dip, 14 Rohs Compliant: Yes |Renesas ICL7650SCPDZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for ICL7650SCPDZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ICL7650SCPDZ by Renesas Electronics Corporation

ICL7650SCPDZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PDIP
Package Description
DIP,
Pin Count
14
Manufacturer Package Code
E14.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Renesas Electronics
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00002 µA
Common-mode Reject Ratio-Nom
140 dB
Input Offset Voltage-Max
8 µV
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
Length
19.17 mm
Neg Supply Voltage Limit-Max
-9 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Seated Height-Max
5.33 mm
Slew Rate-Nom
2.5 V/us
Supply Voltage Limit-Max
9 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
2000
Width
7.62 mm
Want to compare parts?
  1. ICL7650SCPDZ
    Renesas Electronics Corporation
    2MHz, Super Chopper-Stabilized Operational Amplifier, PDIP, /Tube
    VS

Alternate Parts for ICL7650SCPDZ

This table gives cross-reference parts and alternative options found for ICL7650SCPDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7650SCPDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-01-215-2354 IC,OP-AMP,SINGLE,CMOS,DIP,14PIN,PLASTIC Intersil Corporation ICL7650SCPDZ vs 5962-01-215-2354
TLC2652IN OP-AMP, 4.95uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP14, PLASTIC, MS-001AA, DIP-14 Texas Instruments ICL7650SCPDZ vs TLC2652IN
ICL7652SIPD Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP14 Harris Semiconductor ICL7650SCPDZ vs ICL7652SIPD
ICL7650SCPDZ Operational Amplifier, 1 Func, 8uV Offset-Max, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 Rochester Electronics LLC ICL7650SCPDZ vs ICL7650SCPDZ
ICL7652BCPD OP-AMP, 5uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC ICL7650SCPDZ vs ICL7652BCPD
TLC2652IJ OP-AMP, 4.95uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 Texas Instruments ICL7650SCPDZ vs TLC2652IJ
ICL7652SCPD Operational Amplifier, 1 Func, 7uV Offset-Max, CMOS, PDIP14 Harris Semiconductor ICL7650SCPDZ vs ICL7652SCPD
TC7652CPD Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP14, PLASTIC, DIP-14 Teledyne Technologies Inc ICL7650SCPDZ vs TC7652CPD
ICL7650BCPD Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP14, PLASTIC, DIP-14 Maxim Integrated Products ICL7650SCPDZ vs ICL7650BCPD
ICL7650IJD Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, CDIP14, CERDIP-14 Maxim Integrated Products ICL7650SCPDZ vs ICL7650IJD
Part Number Description Manufacturer Compare
ICL7650SCPA-1 OP-AMP, 8uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP8, PLASTIC, MS-001BA, DIP-8 Intersil Corporation ICL7650SCPDZ vs ICL7650SCPA-1
TC7650CPA OP-AMP, 5 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc ICL7650SCPDZ vs TC7650CPA

Related Parts for ICL7650SCPDZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL7650SCPDZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL7650SCPDZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ICL7650SCPDZ would you like to use for your alert(s)?
  • Please alert me when ICL7650SCPDZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICL7650SCPDZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL7650SCPDZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICL7650SCPDZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL7650SCPDZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL7650SCPDZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: