Part Details for ICL7660ACPA by Integrated Device Technology Inc
Overview of ICL7660ACPA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7660ACPA | Renesas Electronics Corporation | CMOS Voltage Converters, PDIP, /Tube | |
ICL7660ACPAZ | Renesas Electronics Corporation | CMOS Voltage Converters |
Part Details for ICL7660ACPA
ICL7660ACPA CAD Models
ICL7660ACPA Part Data Attributes
|
ICL7660ACPA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7660ACPA
Integrated Device Technology Inc
Switching Regulator/Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-12 |