Part Details for ICL7660CSA by Maxim Integrated Products
Overview of ICL7660CSA by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ICL7660CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 804 |
|
RFQ | ||
|
Quest Components | DC to DC Converter, 8 Pin, SOP | 80 |
|
$2.9670 / $4.4505 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, SOP | 32 |
|
$2.9670 / $4.4505 | Buy Now |
|
NexGen Digital | 253 |
|
RFQ | ||
|
Win Source Electronics | IC REG CHARG PUMP INV 20MA 8SOIC / Switched-Capacitor Voltage Converters | 53544 |
|
$0.4530 / $0.6790 | Buy Now |
Part Details for ICL7660CSA
ICL7660CSA CAD Models
ICL7660CSA Part Data Attributes:
|
ICL7660CSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7660CSA
Maxim Integrated Products
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.225 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for ICL7660CSA
This table gives cross-reference parts and alternative options found for ICL7660CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660CSA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SOIC-8 | Maxim Integrated Products | ICL7660CSA vs ICL7660CSA+ |
ICL7660ESA-T | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICL7660CSA vs ICL7660ESA-T |
ICL7660ESA | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Rochester Electronics LLC | ICL7660CSA vs ICL7660ESA |
ICL7660CSA-T | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8 | Maxim Integrated Products | ICL7660CSA vs ICL7660CSA-T |
ICL7660CSA | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8 | Rochester Electronics LLC | ICL7660CSA vs ICL7660CSA |
ICL7660ISA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | Maxim Integrated Products | ICL7660CSA vs ICL7660ISA+ |
ICL7660CSA+T | Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ICL7660CSA vs ICL7660CSA+T |
ICL7660ISA-T | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Maxim Integrated Products | ICL7660CSA vs ICL7660ISA-T |
ICL7660ESA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICL7660CSA vs ICL7660ESA |
ICL7660ESA+T | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SOIC-8 | Maxim Integrated Products | ICL7660CSA vs ICL7660ESA+T |