Part Details for ICL7660MTV/883B by Rochester Electronics LLC
Overview of ICL7660MTV/883B by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7660MTV/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL7660MTV/883B-ND
|
DigiKey | IC REG Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | ICL7660 - Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, MBCY8 RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | Call for Availability |
|
$123.7100 / $145.5400 | Buy Now |
Part Details for ICL7660MTV/883B
ICL7660MTV/883B CAD Models
ICL7660MTV/883B Part Data Attributes
|
ICL7660MTV/883B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICL7660MTV/883B
Rochester Electronics LLC
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BCY | |
Package Description | PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for ICL7660MTV/883B
This table gives cross-reference parts and alternative options found for ICL7660MTV/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660MTV/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660MTV/883B | SWITCHED CAPACITOR CONVERTER, 10kHz SWITCHING FREQ-MAX, MBCY8, METAL CAN-8 | Intersil Corporation | ICL7660MTV/883B vs ICL7660MTV/883B |
ICL7660MTV | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | Rochester Electronics LLC | ICL7660MTV/883B vs ICL7660MTV |
ICL7660MTV/883B | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, MBCY8 | Harris Semiconductor | ICL7660MTV/883B vs ICL7660MTV/883B |
ICL7660MTV | SWITCHED CAPACITOR CONVERTER, 10kHz SWITCHING FREQ-MAX, MBCY8 | Intersil Corporation | ICL7660MTV/883B vs ICL7660MTV |