Part Details for ICL7660SCBA-T13 by Intersil Corporation
Overview of ICL7660SCBA-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ICL7660SCBA-T13
ICL7660SCBA-T13 CAD Models
ICL7660SCBA-T13 Part Data Attributes:
|
ICL7660SCBA-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660SCBA-T13
Intersil Corporation
SWITCHED CAPACITOR CONVERTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER |
Alternate Parts for ICL7660SCBA-T13
This table gives cross-reference parts and alternative options found for ICL7660SCBA-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660SCBA-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660SCBA | Super Voltage Converter, SOICN, /Tube | Renesas Electronics Corporation | ICL7660SCBA-T13 vs ICL7660SCBA |
ICL7660SCBA-T | Super Voltage Converter, SOICN, /Reel | Renesas Electronics Corporation | ICL7660SCBA-T13 vs ICL7660SCBA-T |
ICL7660SCBA-T7 | SWITCHED CAPACITOR CONVERTER | Intersil Corporation | ICL7660SCBA-T13 vs ICL7660SCBA-T7 |
ICL7660SIBA-T | SWITCHED CAPACITOR CONVERTER, 17.5kHz SWITCHING FREQ-MAX, PDSO8 | Intersil Corporation | ICL7660SCBA-T13 vs ICL7660SIBA-T |
ICL7660SIBAZ | Switched Capacitor Converter, 35kHz Switching Freq-Max, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ICL7660SCBA-T13 vs ICL7660SIBAZ |
ICL7660SCBAZ | Switched Capacitor Converter, 35kHz Switching Freq-Max, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ICL7660SCBA-T13 vs ICL7660SCBAZ |
ICL7660SCBA-T13 | Switched Capacitor Converter | Renesas Electronics Corporation | ICL7660SCBA-T13 vs ICL7660SCBA-T13 |
ICL7660SCBAZ-T7 | Switched Capacitor Converter | Renesas Electronics Corporation | ICL7660SCBA-T13 vs ICL7660SCBAZ-T7 |
ICL7660SCBA-T7 | Switched Capacitor Converter | Renesas Electronics Corporation | ICL7660SCBA-T13 vs ICL7660SCBA-T7 |
ICL7660SIBA | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660SCBA-T13 vs ICL7660SIBA |