ICL7660SCPAZ
Description: Switched Capacitor Converter, 35kHz Switching Freq-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001-BA, DIP-8

Overview of ICL7660SCPAZ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ICL7660SCPAZ Renesas Electronics Corporation Super Voltage Converter

CAD Models for ICL7660SCPAZ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICL7660SCPAZ by Rochester Electronics LLC

ICL7660SCPAZ
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
ROHS COMPLIANT, PLASTIC, MS-001-BA, DIP-8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
12 V
Input Voltage-Min
1.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDIP-T8
Length
9.585 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Seated Height-Max
5.33 mm
Surface Mount
NO
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
35 kHz
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. ICL7660SCPAZ
    Rochester Electronics LLC
    Switched Capacitor Converter, 35kHz Switching Freq-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001-BA, DIP-8
    VS

Related Parts for ICL7660SCPAZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL7660SCPAZ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL7660SCPAZ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ICL7660SCPAZ would you like to use for your alert(s)?
  • Please alert me when ICL7660SCPAZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICL7660SCPAZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL7660SCPAZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICL7660SCPAZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL7660SCPAZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL7660SCPAZ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: