Part Details for ICL7663SCPA by Rochester Electronics LLC
Overview of ICL7663SCPA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7663SCPA | Renesas Electronics Corporation | CMOS Programmable Micropower Positive Voltage Regulator, PDIP, /Tube | |
ICL7663SCPAZ | Renesas Electronics Corporation | CMOS Programmable Micropower Positive Voltage Regulator, PDIP, /Tube |
Part Details for ICL7663SCPA
ICL7663SCPA CAD Models
ICL7663SCPA Part Data Attributes
|
ICL7663SCPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICL7663SCPA
Rochester Electronics LLC
Adjustable Positive Standard Regulator, 1.3V Min, 16V Max, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for ICL7663SCPA
This table gives cross-reference parts and alternative options found for ICL7663SCPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7663SCPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7663SCPA | Adjustable Positive Standard Regulator, 1.3V Min, 16V Max, CMOS, PDIP8, PLASTIC, DIP-8 | Harris Semiconductor | ICL7663SCPA vs ICL7663SCPA |