Part Details for ICL7665SACBA by Intersil Corporation
Overview of ICL7665SACBA by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7665SACBAZA | Renesas Electronics Corporation | CMOS Micropower Over/Under Voltage Detector | |
ICL7665SACBAZA-T | Renesas Electronics Corporation | CMOS Micropower Over/Under Voltage Detector | |
ICL7665SACBAZ | Renesas Electronics Corporation | CMOS Micropower Over/Under Voltage Detector |
Price & Stock for ICL7665SACBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Detector, 8 Pin, Plastic, SOP | 592 |
|
$1.3320 / $3.3300 | Buy Now |
Part Details for ICL7665SACBA
ICL7665SACBA CAD Models
ICL7665SACBA Part Data Attributes
|
ICL7665SACBA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7665SACBA
Intersil Corporation
CMOS Micropower Over/Under Voltage Detector; PDIP8, SOIC8; Temp Range: See Datasheet
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ICL7665SACBA
This table gives cross-reference parts and alternative options found for ICL7665SACBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7665SACBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7665SCBA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, | Harris Semiconductor | ICL7665SACBA vs ICL7665SCBA |
ICL7665SAIBA-T | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ICL7665SACBA vs ICL7665SAIBA-T |
ICL7665SAIBA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, | Harris Semiconductor | ICL7665SACBA vs ICL7665SAIBA |
ICL7665SAIBA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, PACKAGE-8 | Rochester Electronics LLC | ICL7665SACBA vs ICL7665SAIBA |
ICL7665SAIBA | CMOS Micropower Over/Under Voltage Detector; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7665SACBA vs ICL7665SAIBA |
ICL7665SAIBA-T | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ICL7665SACBA vs ICL7665SAIBA-T |
ICL7665SACBA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, | Harris Semiconductor | ICL7665SACBA vs ICL7665SACBA |