There are no models available for this part yet.
Overview of ICL7667CBA+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7667CBAZA-T | Renesas Electronics Corporation | Dual Power MOSFET Driver | |
ICL7667CBAZA | Renesas Electronics Corporation | Dual Power MOSFET Driver |
Price & Stock for ICL7667CBA+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ICL7667CBA+T-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Lead time: 41 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
CAD Models for ICL7667CBA+T by Maxim Integrated Products
Part Data Attributes for ICL7667CBA+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
YES
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
17 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
0.06 µs
|
Turn-on Time
|
0.04 µs
|
Width
|
3.9 mm
|
Alternate Parts for ICL7667CBA+T
This table gives cross-reference parts and alternative options found for ICL7667CBA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7667CBA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7667CBAZA | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ICL7667CBA+T vs ICL7667CBAZA |
ICL7667CBA+ | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | ICL7667CBA+T vs ICL7667CBA+ |
ICL7667CBA | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8 | Harris Semiconductor | ICL7667CBA+T vs ICL7667CBA |
ICL7667CBA-T | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ICL7667CBA+T vs ICL7667CBA-T |
ICL7667CBA | Dual Power MOSFET Driver; PDIP8, SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ICL7667CBA+T vs ICL7667CBA |
ICL7667CBA+ | Dual-Power MOSFET Driver (Inverting), 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ICL7667CBA+T vs ICL7667CBA+ |